CAD | USD

Obsolete item.
cms-photo-not-available

XPEHEW-L1-0000-00BE8

Digi-Key Part Number
XPEHEW-L1-0000-00BE8-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XPEHEW-L1-0000-00BE8
Supplier
Description
LED XLAMP WARM WHITE 2700K 2SMD
Detailed Description
LED Lighting series White, Warm 2700K 3V 350mA 120° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
97lm (94lm ~ 100lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
92 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.087" (2.21mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement