CAD | USD

XPEBWT

XPEBWT-L1-0000-00AF6

Digi-Key Part Number
XPEBWT-L1-0000-00AF6-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XPEBWT-L1-0000-00AF6
Supplier
Description
LED XLAMP WARM WHITE 3750K 2SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Warm 3750K 2.9V 350mA 110° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
3750K
Flux @ 85°C, Current - Test
91lm (87lm ~ 94lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
90 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order