CAD | USD

XLamp XP-C

XPCWHT-L1-0000-006A6

Digi-Key Part Number
XPCWHT-L1-0000-006A6-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XPCWHT-L1-0000-006A6
Supplier
Description
LED XLAMP WARM WHITE 3500K 2SMD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED Lighting series White, Warm 3500K 3.2V 350mA 115° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
65lm (62lm ~ 67lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
58 lm/W
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order