CAD | USD

cms-photo-not-available

XMLEZW-00-0000-0D00U650F

Digi-Key Part Number
XMLEZW-00-0000-0D00U650F-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XMLEZW-00-0000-0D00U650F
Supplier
Description
LED EASYWHT COOL WHT 5000K 2SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting EasyWhite™, XLamp® XM-L White, Cool 5000K 4-Step MacAdam Ellipse 12V 350mA 115° 2020 (5050 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Cool
CCT (K)
5000K 4-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
390lm (380lm ~ 400lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
93 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197"" L x 0.197"" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.124"" (3.15mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order