CAD | USD

cms-photo-not-available

XHP50B-00-0000-0D0BJ435E

Digi-Key Part Number
XHP50B-00-0000-0D0BJ435E-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
XHP50B-00-0000-0D0BJ435E
Supplier
Description
LED XHP50.2 WARM WHITE SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Warm 3500K 5-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
3500K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.143" (3.63mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order