CAD | USD

Obsolete item.
Xlamp MX-6S

MX6SWT-H1-R250-000AAA

Digi-Key Part Number
MX6SWT-H1-R250-000AAA-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
MX6SWT-H1-R250-000AAA
Supplier
Description
LED XLAMP WARM WHITE 2700K 2SMD
Detailed Description
LED Lighting XLamp® MX-6S White, Warm 2700K 20V 60mA 120° 2-SMD, Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
91lm (87lm ~ 94lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
20V
Lumens/Watt @ Current - Test
76 lm/W
CRI (Color Rendering Index)
80
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
SMD
Size / Dimension
0.197"" L x 0.197"" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.058"" (1.48mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package250