CAD | USD

XLamp-ML-E

MLESWT-A1-0000-0004DY

Digi-Key Part Number
MLESWT-A1-0000-0004DY-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
MLESWT-A1-0000-0004DY
Supplier
Description
LED XLAMP COOL WHITE 5425K 4SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting series White, Cool 5425K (4750K ~ 6100K) 9.6V 50mA 120° 4-SMD, J-Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Cool
CCT (K)
5425K (4750K ~ 6100K)
Flux @ 85°C, Current - Test
49lm
Flux @ 25°C, Current - Test
54lm (52lm ~ 57lm)
Current - Test
50mA
Voltage - Forward (Vf) (Typ)
9.6V
Lumens/Watt @ Current - Test
113 lm/W
CRI (Color Rendering Index)
80
Current - Max
167mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052" (1.33mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Available To Order