CAD | USD

cms-photo-not-available

MLCSWT-H1-0000-0000A6

Digi-Key Part Number
MLCSWT-H1-0000-0000A6-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
MLCSWT-H1-0000-0000A6
Supplier
Description
LED XLAMP WARM WHITE 3500K 4SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting XLamp® ML-C White, Warm 3500K 6.4V 50mA 120° 4-SMD, J-Lead Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (31lm ~ 35lm)
Current - Test
50mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
103 lm/W
CRI (Color Rendering Index)
80
Current - Max
175mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.138"" L x 0.124"" W (3.50mm x 3.15mm)
Height - Seated (Max)
0.052"" (1.33mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Available To Order