CAD | USD

XLamp MK-R SERIES

MKRAWT-02-0000-0D0UE427H

Digi-Key Part Number
MKRAWT-02-0000-0D0UE427H-ND - Tape & Reel (TR)
Manufacturer
Cree Inc.
Manufacturer Product Number
MKRAWT-02-0000-0D0UE427H
Supplier
Description
LED XLAMP WARM WHITE 2700K 2SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
LED Lighting series White, Warm 2700K 2-Step MacAdam Ellipse 12V 700mA 120° 2828 (7070 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
658lm (635lm ~ 680lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
78 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.25A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.166" (4.21mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order