CAD | USD

LMH2 Domed 60

LMH02B-1250-27G9-00001TW

Digi-Key Part Number
LMH02B-1250-27G9-00001TW-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
LMH02B-1250-27G9-00001TW
Supplier
Description
LED MOD 1250LM 2700K DOME LENS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Warm Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
1250lm (Typ)
Current - Test
450mA
Temperature - Test
55°C
Voltage - Forward (Vf) (Typ)
22.5V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
750mA
CRI (Color Rendering Index)
90
Viewing Angle
96°
Features
Dimming - WhiteLight
Size / Dimension
88.20mm Dia
Height
60.30mm
Light Emitting Surface (LES)
61.30mm Dia
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Tray
QtyUnit PriceExt Price
10$48.91400$489.14
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package10