CAD | USD

cms-photo-not-available

CXA3590-0000-000RTYZ230G

Digi-Key Part Number
CXA3590-0000-000RTYZ230G-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
CXA3590-0000-000RTYZ230G
Supplier
Description
LED COB CXA3590 WARM WHT SQUARE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7668lm (7390lm ~ 7945lm)
Current - Test
1.2A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
72V
Lumens/Watt @ Current - Test
89 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
93
Viewing Angle
115°
Features
-
Size / Dimension
34.85mm L x 34.85mm W
Height
1.70mm
Light Emitting Surface (LES)
30.00mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Available To Order