CAD | USD

Obsolete item.
XLamp CXA3590 SERIES

CXA3590-0000-000R0YZ227H

Digi-Key Part Number
CXA3590-0000-000R0YZ227H-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
CXA3590-0000-000R0YZ227H
Supplier
Description
LED COB CXA3590 WARM WHT SQUARE
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Warm Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7668lm (7390lm ~ 7945lm)
Current - Test
1.2A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
77V
Lumens/Watt @ Current - Test
83 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
93
Viewing Angle
115°
Features
-
Size / Dimension
34.85mm L x 34.85mm W
Height
1.70mm
Light Emitting Surface (LES)
30.00mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000