CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
XLamp CXA3070 Series

CXA3070-0000-000N00AB50F

Digi-Key Part Number
CXA3070-0000-000N00AB50F-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
CXA3070-0000-000N00AB50F
Supplier
Description
LED ARRAY XLAMP CXA3070 23MM WHT
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Cool Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
8750lm (8500lm ~ 9000lm)
Current - Test
1.925A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
38.5V
Lumens/Watt @ Current - Test
118 lm/W
Current - Max
2.8A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
27.35mm L x 27.35mm W
Height
1.70mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement