CAD | USD

Obsolete item.
XLAMP CXA2590 Series

CXA2590-0000-000R0HAD50H

Digi-Key Part Number
CXA2590-0000-000R0HAD50H-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
CXA2590-0000-000R0HAD50H
Supplier
Description
LED COB CXA2590 COOL WHT SQUARE
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Cool Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
9250lm (9000lm ~ 9500lm)
Current - Test
1.2A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
69V
Lumens/Watt @ Current - Test
112 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.55mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement