CAD | USD

Obsolete item.
XLAMP CXA1850 Series

CXA1850-0000-000N0HX20E2

Digi-Key Part Number
CXA1850-0000-000N0HX20E2-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
CXA1850-0000-000N0HX20E2
Supplier
Description
LED COB CXA1850 COOL WHT SQUARE
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Cool Square
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5800lm (5590lm ~ 6010lm)
Current - Test
1.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
118 lm/W
Current - Max
2.1A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
17.85mm L x 17.85mm W
Height
1.55mm
Light Emitting Surface (LES)
12.00mm Dia
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement