CAD | USD

Obsolete item.
cms-photo-not-available

C5SMB-GJS-CU34Q7T2

Digi-Key Part Number
C5SMB-GJS-CU34Q7T2-ND - Tape & Box (TB)
Manufacturer
Cree Inc.
Manufacturer Product Number
C5SMB-GJS-CU34Q7T2
Supplier
Description
LED GREEN CLEAR 5MM OVAL T/H
Detailed Description
Green 527nm LED Indication - Discrete 3.4V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Color
Green
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
2412mcd
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 3.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Through Hole
Wavelength - Dominant
527nm
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
5mm Oval
Size / Dimension
-
Height (Max)
10.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package2,500