CAD | USD

Obsolete item.
C503B-WAN-CCACB231
C503B-WAN-CCACB231
LC503, C503B-WAN Series Top
LC503, C593B-WAN Series Side

C503B-WAN-CCACB231

Digi-Key Part Number
C503B-WAN-CCACB231-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
C503B-WAN-CCACB231
Supplier
Description
LED COOL WHITE CLR 5MM RND T/H
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Bulk
Part Status
Obsolete
Color
White, Cool
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
28200mcd
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Through Hole
Wavelength - Dominant
9000K
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
5mm Round
Size / Dimension
-
Height (Max)
8.80mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package500