CAD | USD

cms-photo-not-available

C4SMD-RGF-CU14QBB2

Digi-Key Part Number
C4SMD-RGF-CU14QBB2-ND - Tape & Box (TB)
Manufacturer
Cree Inc.
Manufacturer Product Number
C4SMD-RGF-CU14QBB2
Supplier
Description
LED RED CLEAR 4MM OVAL T/H
Detailed Description
Red 621nm LED Indication - Discrete 2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Color
Red
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
2042mcd
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Through Hole
Wavelength - Dominant
621nm
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
4mm Oval
Size / Dimension
-
Height (Max)
10.35mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other NamesC4SMDRGFCU14QBB2
Standard Package3,000