CAD | USD

Obsolete item.
cms-photo-not-available

C4SMD-RGF-CT0W0BB1

Digi-Key Part Number
C4SMD-RGF-CT0W0BB1-ND
Manufacturer
Cree Inc.
Manufacturer Product Number
C4SMD-RGF-CT0W0BB1
Supplier
Description
LED RED CLEAR 4MM OVAL T/H
Detailed Description
Red 621nm LED Indication - Discrete 2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cree Inc.
Series
Package
Bulk
Part Status
Obsolete
Color
Red
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
2640mcd
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Through Hole
Wavelength - Dominant
621nm
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
4mm Oval
Size / Dimension
-
Height (Max)
10.35mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesC4SMDRGFCT0W0BB1
Standard Package500