cms-photo-not-available

C4SMD-GGF-CW14Q8T2

Digi-Key Part Number
C4SMD-GGF-CW14Q8T2-ND - Tape & Box (TB)
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
C4SMD-GGF-CW14Q8T2
Supplier
Description
LED GREEN CLEAR 4MM OVAL T/H
Detailed Description
Green 527nm LED Indication - Discrete 3V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Color
Green
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
4010mcd
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Through Hole
Wavelength - Dominant
527nm
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
4mm Oval
Size / Dimension
-
Height (Max)
10.35mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other NamesC4SMDGGFCW14Q8T2
Standard Package3,000