CAD | USD

cms-photo-not-available

C4SMD-BGF-CT14Q4T1

Digi-Key Part Number
C4SMD-BGF-CT14Q4T1-ND
Manufacturer
CreeLED, Inc.
Manufacturer Product Number
C4SMD-BGF-CT14Q4T1
Supplier
Description
LED BLUE CLEAR 4MM OVAL T/H
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CreeLED, Inc.
Series
Package
Bulk
Part Status
Obsolete
Color
Blue
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
1462mcd
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Through Hole
Wavelength - Dominant
470nm
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
4mm Oval
Size / Dimension
-
Height (Max)
10.35mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other NamesC4SMDBGFCT14Q4T1
Standard Package500