CRD5150-150-1

CRD5150-150-1

Digi-Key Part Number
582-1141-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CRD5150-150-1
Supplier
Description
DGTL SENSOR 3PHASE 150 VAC 1 AAC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Sensor Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Bulk
QtyUnit PriceExt Price
1$598.28000$598.28
Additional Resources
AttributeDescription
Other Names
582-1141
CRD5150-150-1-ND
Standard Package1