cms-photo-not-available

CRD4150-15

Digi-Key Part Number
CRD4150-15-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CRD4150-15
Supplier
Description
SENSOR CURRENT XFMR 15A AC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Current Sensor 15A Channel Transformer w/Conditioning Bidirectional Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Transformer w/Conditioning
Current - Sensing
15A
Number of Channels
2
Output
RS485
Sensitivity
-
Frequency
20Hz ~ 5kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
30mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
DIN Rail, Panel
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Bulk
QtyUnit PriceExt Price
1$462.81000$462.81
Additional Resources
AttributeDescription
Standard Package1