cms-photo-not-available

CR6ASFT-122

Digi-Key Part Number
CR6ASFT-122-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR6ASFT-122
Supplier
Description
CURR SENSE XFMR 1200A CHAS MNT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1200 A - Current Sense Transformer 50Hz ~ 400Hz - Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
1200 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1200:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
4.209" L x 2.150" W (106.90mm x 54.60mm)
Height - Seated (Max)
4.209" (106.90mm)
Termination Style
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Bulk
QtyUnit PriceExt Price
1$102.61000$102.61
Additional Resources
AttributeDescription
Standard Package1