cms-photo-not-available

CR6ARL-751

Digi-Key Part Number
CR6ARL-751-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR6ARL-751
Supplier
Description
CURR SENSE XFMR 750A IN-LINE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
750 A - Current Sense Transformer 50Hz ~ 400Hz - Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
750 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
750:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
4.079" Dia (103.60mm)
Height - Seated (Max)
1.098" (27.90mm)
Termination Style
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
Bulk
QtyUnit PriceExt Price
1$84.87000$84.87
Additional Resources
AttributeDescription
Standard Package1