cms-photo-not-available

CR6241-250-25

Digi-Key Part Number
CR6241-250-25-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR6241-250-25
Supplier
Description
AC POWER TRANSDUCER, 3-PHASE 3-W
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
- Sensor Analog Voltage Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
Sensor Type
-
Output Type
Analog Voltage
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Bulk
QtyUnit PriceExt Price
1$382.86000$382.86
Additional Resources
AttributeDescription
Standard Package1