cms-photo-not-available

CR5220S-20

Digi-Key Part Number
CR5220S-20-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR5220S-20
Supplier
Description
SENSOR CURRENT HALL 20A DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Closed Loop Unidirectional Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Active
For Measuring
DC
Sensor Type
Hall Effect, Closed Loop
Current - Sensing
20A
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
DC
Linearity
-
Accuracy
±1%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
50mA
Operating Temperature
0°C ~ 50°C
Polarization
Unidirectional
Mounting Type
DIN Rail, Panel
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Bulk
QtyUnit PriceExt Price
1$273.57000$273.57
Additional Resources
AttributeDescription
Standard Package1