cms-photo-not-available

CR4480-0.5

Digi-Key Part Number
CR4480-0.5-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR4480-0.5
Supplier
Description
SENSOR CURRENT XFMR 0.5A AC
Detailed Description
Current Sensor 500mA Channel Transformer w/Conditioning Bidirectional Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Obsolete
For Measuring
AC
Sensor Type
Transformer w/Conditioning
Current - Sensing
500mA
Number of Channels
3
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
50Hz ~ 400kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
120mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
DIN Rail, Panel
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1