CAD | USD

Obsolete item.
cms-photo-not-available
CR4150-150
Digi-Key Part Number
582-1106-ND
Manufacturer
CR Magnetics Inc.
Manufacturer Product Number
CR4150-150
Supplier
Description
SENSOR CURRENT XFMR 150A AC
Detailed Description
Current Sensor 150A 2 Channel Transformer w/Conditioning Bidirectional Module, Dual Pass Through
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
CR Magnetics Inc.
Series
Package
Bulk
Part Status
Obsolete
For Measuring
AC
Sensor Type
Transformer w/Conditioning
Current - Sensing
150A
Output
Ratiometric, 0 V ~ 5 V
Sensitivity
-
Frequency
20Hz ~ 5kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
75mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
DIN Rail, Panel
Package / Case
Module, Dual Pass Through
Supplier Device Package
-
Number of Channels
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names582-1106
Standard Package1