CAD | USD

Part Status: End of Life; Last Time Buy Date: 2/1/2021. Minimums may apply.
RR121-TMR_SOT-23-3
RR121-TMR_SOT-23-3
SOT-23-3
RR121-1A23-311
Digi-Key Part Number
306-1423-2-ND - Tape & Reel (TR)
306-1423-1-ND - Cut Tape (CT)
306-1423-6-ND - Digi-Reel®
Manufacturer
Coto Technology
Manufacturer Product Number
RR121-1A23-311
Supplier
Description
SENSOR MAG TMR SPST OMNI 9G SOT-
Detailed Description
Digital Switch Omnipolar Switch Digital Magnetoresistive SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Coto Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Omnipolar Switch
Technology
Magnetoresistive
Polarization
North Pole, South Pole
Sensing Range
0.9mT Trip, 0.5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 3.6V
Current - Supply (Max)
700nA
Current - Output (Max)
10mA
Output Type
Digital
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 27,859

27,859 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
306-1423-2
RR121-1A23-311-ND
Standard Package3,000