9852-03-20

DigiKey Part Number
306-1164-5-ND
Manufacturer
Manufacturer Product Number
9852-03-20
Description
RELAY RF SPDT 100MA 3.3V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
47.1 mA
Coil Voltage
3.3VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
100 mA
Switching Voltage
30VAC, 30VDC - Max
Must Operate Voltage
2.5 VDC
Must Release Voltage
0.4 VDC
Operate Time
1 ms
Release Time
1 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
70 Ohms