9802-05-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Coto Technology
In Stock: 27,414
Unit Price: $18.09000
Datasheet

9802-05-10

DigiKey Part Number
306-1202-ND
Manufacturer
Manufacturer Product Number
9802-05-10
Description
RELAY RF SPST-NO 250MA 5V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.25 ms
Release Time
0.05 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
Axial
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
150 Ohms