SFCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCS152405C

Digi-Key Part Number
1776-2594-ND
Manufacturer
Cosel USA, Inc.
Manufacturer Product Number
SFCS152405C
Supplier
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - - 3A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cosel USA, Inc.
Series
Package
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
20-DIP Module, 17 Leads
Size / Dimension
1.54" L x 1.16" W x 0.27" H (39.1mm x 29.5mm x 6.8mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$64.40000$64.40
5$63.89600$319.48
10$63.39200$633.92
25$61.38000$1,534.50
50$58.36100$2,918.05
100$54.33630$5,433.63
250$53.66552$13,416.38
Additional Resources
AttributeDescription
Other Names
1776-2594
SFCS152405C-ND
Standard Package1