
DAS504805 | ||
---|---|---|
Digi-Key Part Number | DAS504805-ND | |
Manufacturer | ||
Manufacturer Product Number | DAS504805 | |
Description | DC DC CONVERTER 5V 50W | |
Detailed Description | Isolated PoE Module DC DC Converter 1 Output 5V 10A 36V - 72V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 50 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 4.53" L x 2.28" W x 0.50" H (115.0mm x 58.0mm x 12.7mm) | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | DAS50 Series Datasheet |
Environmental Information | Cosel RoHS Series List |
PCN Obsolescence/ EOL | Mult Dev EOL 22/Mar/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CHS1204805-B | Cosel USA, Inc. | 0 | CHS1204805-B-ND | $123.40000 | Similar |
CBS504805 | Cosel USA, Inc. | 0 | 1776-1153-ND | $176.27000 | Similar |