cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS3804810-B

Digi-Key Part Number
1776-CHS3804810-B-ND
Manufacturer
Manufacturer Product Number
CHS3804810-B
Description
DC DC CONVERTER 10V 380W
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 10V 38A 36V - 76V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
380 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.32" L x 0.92" W x 0.50" H (58.9mm x 23.3mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$192.93000$192.93
Additional Resources
AttributeDescription
Other Names1776-CHS3804810-B
Standard Package1