
DME6W2P2K-F | |
|---|---|
DigiKey Part Number | 338-3179-ND |
Manufacturer | |
Manufacturer Product Number | DME6W2P2K-F |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME6W2P2K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.787" W (31.00mm x 20.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.92000 | $13.92 |
| 10 | $10.54700 | $105.47 |
| 50 | $9.20080 | $460.04 |
| 100 | $8.78410 | $878.41 |
| 500 | $8.07876 | $4,039.38 |
| 1,000 | $7.86019 | $7,860.19 |

