150105J250JE

DigiKey Part Number
338-3233-ND
Manufacturer
Manufacturer Product Number
150105J250JE
Description
CAP FILM 1UF 5% 250VDC AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
150105J250JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" Dia x 1.102" L (10.50mm x 28.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
In-Stock: 811
Can ship immediately
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.90000$3.90
10$2.64700$26.47
50$2.11640$105.82
100$1.94370$194.37
500$1.63494$817.47
1,000$1.53319$1,533.19
2,500$1.42078$3,551.95
5,000$1.34974$6,748.70
Manufacturers Standard Package