Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

107CKH063MSA | |
|---|---|
DigiKey Part Number | 1572-107CKH063MSA-ND |
Manufacturer | |
Manufacturer Product Number | 107CKH063MSA |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.658Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 429 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JHG101 | Panasonic Industry | 2,177 | P5582-ND | $1.16000 | Parametric Equivalent |
| ECA-1JHG101B | Panasonic Industry | 922 | P19531CT-ND | $1.18000 | Parametric Equivalent |
| RJA101M1JBK-1012S | Surge | 0 | 4403-RJA101M1JBK-1012S-ND | $0.14104 | Parametric Equivalent |
| UPS1J101MPD | Nichicon | 1,059 | 493-15845-ND | $0.99000 | Parametric Equivalent |
| UPS1J101MPD1AA | Nichicon | 0 | UPS1J101MPD1AA-ND | $0.25394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.17328 | $5,198.40 |






