VRxA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR6A

Digi-Key Part Number
338-4184-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
VR6A
Supplier
Description
MOUNTING CLAMP VERT 1.75IN DIA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Accessory Type
Mounting Bracket
For Use With/Related Products
Round Can Types
Device Size
1.750" Dia (44.4mm)
Specifications
Screw Clamp Type Bracket
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.90.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$8.92000$8.92
10$7.92700$79.27
50$6.93580$346.79
100$6.34130$634.13
500$5.44958$2,724.79
1,000$5.05325$5,053.25
2,500$4.95416$12,385.40
5,000$4.91453$24,572.65
Additional Resources
AttributeDescription
Other Names
VR6A-ND
338-4184
2266-VR6A
Standard Package1