TH25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH25

Digi-Key Part Number
338-3603-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
TH25
Supplier
Description
MOUNTING CLIP HORIZ 1.375IN DIA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Accessory Type
Mounting Clip
For Use With/Related Products
Round Can Types
Device Size
1.375" Dia (34.9mm)
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.90.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$8.15000$8.15
10$7.33800$73.38
50$6.36000$318.00
100$5.54450$554.45
500$4.56608$2,283.04
1,000$4.23994$4,239.94
2,500$4.15840$10,396.00
Additional Resources
AttributeDescription
Other Names
338-3603
TH25-ND
Standard Package1