CAD | USD

Obsolete item.
cms-photo-not-available

MEXY2A153K

Digi-Key Part Number
MEXY2A153K-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
MEXY2A153K
Supplier
Description
CAP FILM 0.015UF 10% 275VAC RAD
Detailed Description
0.015µF Film Capacitor 275V Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Polyester, Metallized
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.591"" L x 0.197"" W (15.00mm x 5.00mm)
Height - Seated (Max)
0.472"" (12.00mm)
Termination
PC Pins
Lead Spacing
0.492"" (12.50mm)
Applications
EMI, RFI Suppression
Ratings
X2, Y2
Features
-
Capacitance
0.015µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Non-Stock

Additional Resources
AttributeDescription
Standard Package1,000