CAD | USD

Quote Required, submit request here.
MCM01-010 Series

MCM01-010CD100D-F

Digi-Key Part Number
MCM01-010CD100D-F-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
MCM01-010CD100D-F
Supplier
Description
CAP MICA 10PF 0.5PF 500V SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
10pF Mica Capacitor 500V Nonstandard SMD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5pF
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.500"" L x 0.400"" W (12.70mm x 10.16mm)
Height - Seated (Max)
-
Capacitance
10pF
Voltage - Rated
500V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0045
Available To Order

Additional Resources
AttributeDescription
Standard Package100