cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-001DD400G-F

Digi-Key Part Number
MCM01-001DD400G-F-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
MCM01-001DD400G-F
Supplier
Description
CAP MICA 40PF 2% 500V SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
40 pF Mica Capacitor 500 V Nonstandard SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
40 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Lead Spacing
-
Features
RF, High Frequency
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.29.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
200$5.87895$1,175.79
Additional Resources
AttributeDescription
Standard Package100