CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Obsolete item.
cms-photo-not-available

M39014/021307

Digi-Key Part Number
M39014/021307-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
M39014/021307
Supplier
Description
CAP CER 0.068UF 100V BX RADIAL
Detailed Description
0.068µF ±10% 100V Ceramic Capacitor BX Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
R (0.01%)
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.290"" L x 0.090"" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300"" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200"" (5.08mm)
Lead Style
Straight
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Capacitance
0.068µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package361