CAD | USD

Obsolete item.
M30-Series

M30R104M2

Digi-Key Part Number
M30R104M2-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
M30R104M2
Supplier
Description
CAP CER 0.1UF 200V X7R RADIAL
Detailed Description
0.1µF ±20% 200V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
Voltage - Rated
200V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.300"" L x 0.200"" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420"" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200"" (5.08mm)
Lead Style
Straight
Capacitance
0.1µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package250
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SR657C104KARAVX Corporation3,974478-10739-ND$4.13000Upgrade
C330C104MCR5TAKEMET1,805399-3508-ND$2.75000Upgrade
C330C104K2R5TAKEMET27,104399-4387-ND$0.64000Upgrade
C330C104KCR5TAKEMET4,471399-3507-ND$2.63000Upgrade
C340C104K2R5TAKEMET721399-4425-ND$1.37000Upgrade