FCN Series; 338; 6041; 2416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN2416G153J

Digi-Key Part Number
FCN2416G153J-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCN2416G153J
Supplier
Description
CAP FILM 0.015UF 5% 400VDC 2416
Detailed Description
0.015 µF Film Capacitor - 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cornell Dubilier Electronics (CDE)
Bulk
Part Status
Active
Capacitance
0.015 µF
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2416 (6041 Metric)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.087" (2.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0045
400
(1)
ECW-U4153V17Panasonic Electronic Components10,799PCF1428CT-ND$1.34000Direct