FCN Series; 338; 6041; 2416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN2416E563K

Digi-Key Part Number
FCN2416E563K-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCN2416E563K
Supplier
Description
CAP FILM 0.056UF 10% 250VDC 2416
Detailed Description
0.056 µF Film Capacitor - 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
0.056 µF
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2416 (6041 Metric)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.102" (2.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0045
Additional Resources
AttributeDescription
Standard Package400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECW-U2563V16Panasonic Electronic Components2,649PCF1409CT-ND$2.24000Upgrade