FCN Series; 338; 6041; 2416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN2416A154K

Digi-Key Part Number
FCN2416A154K-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCN2416A154K
Supplier
Description
CAP FILM 0.15UF 10% 100VDC 2416
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Cornell Dubilier Electronics (CDE)
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
0.15 µF
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2416 (6041 Metric)
Size / Dimension
0.189" L x 0.236" W (4.80mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0010
300