FCN Series; 338; 6041; 2416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN2416A154K-D4

Digi-Key Part Number
FCN2416A154K-D4-ND - Tape & Reel (TR)
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCN2416A154K-D4
Supplier
Description
CAP FILM 0.15UF 10% 100VDC 2416
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2416 (6041 Metric)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.40265$2,805.30
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECW-U1154KC9Panasonic Electronic Components1,202PCF1236CT-ND$2.44000Upgrade
ECW-U1154JC9Panasonic Electronic Components3,577PCF1222CT-ND$2.49000Upgrade