1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA1206C224M-H1

Digi-Key Part Number
338-2774-2-ND - Tape & Reel (TR)
338-2774-1-ND - Cut Tape (CT)
338-2774-6-ND - Digi-Reel®
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
FCA1206C224M-H1
Supplier
Description
CAP FILM 0.22UF 20% 16VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.22 µF Film Capacitor 12V 16V Acrylic, Metallized 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.22 µF
Tolerance
±20%
Voltage Rating - AC
12V
Voltage Rating - DC
16V
Dielectric Material
Acrylic, Metallized
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.45496$1,364.88
6,000$0.43143$2,588.58
9,000$0.41731$3,755.79
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.33000$1.33
10$1.02000$10.20
50$0.84720$42.36
100$0.72950$72.95
500$0.56478$282.39
1,000$0.48633$486.33
Digi-Reel®
QtyUnit PriceExt Price
1$1.33000$1.33
10$1.02000$10.20
50$0.84720$42.36
100$0.72950$72.95
500$0.56478$282.39
1,000$0.48633$486.33
Additional Resources
AttributeDescription
Other Names
FCA1206C224MH1
338-2774-6
338-2774-1
FCA1206C224M-H1-ND
338-2774-2
Standard Package3,000